LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603WRE073K83L product image
Images for reference only

YAGEO RT0603WRE073K83L

Manufacturer
YAGEOAsian Brands
MPN
RT0603WRE073K83L
LCSC Part #
C2140692
Packaging
0603
Customer #
Key Attributes
RES 3.83kΩ ±0.05% 100mW 0603
Datasheetpdf iconYAGEO RT0603WRE073K83L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0772$ 0.08
200+$ 0.0299$ 5.98
500+$ 0.0289$ 14.45
1,000+$ 0.0284$ 28.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance3.83kΩ
Power(Watts)100mW
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603WRD073K83LYAGEO06030$ 0.2282
RT0603WRC073K83LYAGEO06030$ 0.3649
RT0603WRB073K83LYAGEO06030$ 0.6773