VISHAY VS-C5PW6006LHN3
| Manufacturer | |
| MPN | VS-C5PW6006LHN3 |
| LCSC Part # | C21406470 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30A 600V 2.5V@30A Diode Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.5V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.5V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This rectifier features a unique combination of low conduction and switching losses, making it ideal for soft-switching and resonant converters as well as medium-frequency hard-switching converters. The device is specifically designed to improve the efficiency of high-speed LLC output rectification stages in EV/HEV on-board battery chargers.
Features
AI Translation
- Ultra-fast and optimized reverse recovery charge Qrr
- Balanced forward voltage drop and switching losses best-in-class
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Polyimide passivation
- AEC-Q101 qualified, compliant with JESD 201 Class 2 tin whisker test
Applications
AI Translation
- Soft-switching and resonant converters
- Medium-frequency hard-switching converters
- High-speed LLC output rectification stage for EV/HEV on-board battery chargers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4375 | $ 2.44 |
| 200+ | $ 0.9732 | $ 194.64 |
| 500+ | $ 0.941 | $ 470.50 |
| 1,000+ | $ 0.9241 | $ 924.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.5V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.5V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This rectifier features a unique combination of low conduction and switching losses, making it ideal for soft-switching and resonant converters as well as medium-frequency hard-switching converters. The device is specifically designed to improve the efficiency of high-speed LLC output rectification stages in EV/HEV on-board battery chargers.
Features
AI Translation
- Ultra-fast and optimized reverse recovery charge Qrr
- Balanced forward voltage drop and switching losses best-in-class
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Polyimide passivation
- AEC-Q101 qualified, compliant with JESD 201 Class 2 tin whisker test
Applications
AI Translation
- Soft-switching and resonant converters
- Medium-frequency hard-switching converters
- High-speed LLC output rectification stage for EV/HEV on-board battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

