LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210DRD0718K7L product image
Images for reference only

YAGEO RT1210DRD0718K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1210DRD0718K7L
LCSC Part #
C2140349
Packaging
1210
Customer #
Key Attributes
RES 18.7kΩ ±0.5% 250mW 1210
Datasheetpdf iconYAGEO RT1210DRD0718K7L
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.074$ 0.07
200+$ 0.0287$ 5.74
500+$ 0.0277$ 13.85
1,000+$ 0.0272$ 27.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance18.7kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210CRD0718K7LYAGEO12100$ 0.1712
RT1210BRD0718K7LYAGEO12100$ 0.194
RT1210CRE0718K7LYAGEO12100$ 0.1484
RT1210WRD0718K7LYAGEO12100$ 1.15
RT1210CRB0718K7LYAGEO12100$ 0.6122
RT1210BRB0718K7LYAGEO12100$ 0.3841
RT1210WRB0718K7LYAGEO12100$ 0.8154