VISHAY MMA02040D1003FB300
| Manufacturer | |
| MPN | MMA02040D1003FB300 |
| LCSC Part # | C2139908 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 400mW 0204 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 400mW | |
| Resistance | 100kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 400mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 460
460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1676 | $ 0.84 |
| 50+ | $ 0.1331 | $ 6.66 |
| 150+ | $ 0.1183 | $ 17.75 |
| 500+ | $ 0.0998 | $ 49.90 |
| 3,000+ | $ 0.0916 | $ 274.80 |
| 6,000+ | $ 0.0866 | $ 519.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 400mW | |
| Resistance | 100kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 400mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C2139908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMA02040C1003FB000 | VISHAY | MELF-0204 | 20,390 | $ 0.0494 | ||
| 1MMF05T04F1003D | SAE | MELF-0204 | 2,820 | $ 0.0439 | ||
| MMA02040C1003FB300 | VISHAY | MELF-0204 | 8,620 | $ 0.0403 | ||
| CSRV0204FTDG1003 | Viking | MELF-0204 | 2,100 | $ 0.0295 | ||
| MMF204FRE100K | YAGEO | MELF-0204 | 0 | $ 0.0367 | ||
| MMF204BRC100K | YAGEO | MELF-0204 | 0 | $ 0.5423 | ||
| MMF204DRE100K | YAGEO | MELF-0204 | 0 | $ 0.0674 |



