LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0805DRD072K61L product image
Images for reference only

YAGEO AT0805DRD072K61L

Manufacturer
YAGEOAsian Brands
MPN
AT0805DRD072K61L
LCSC Part #
C2139541
Packaging
0805
Customer #
Key Attributes
RES 2.61kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO AT0805DRD072K61L
RoHS Compliance3 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0682$ 0.07
200+$ 0.0264$ 5.28
500+$ 0.0255$ 12.75
1,000+$ 0.025$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance2.61kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD072K61LYAGEO08052,740$ 0.0532
RT0805DRD072K61LYAGEO08050$ 0.0244
RT0805CRD072K61LYAGEO08050$ 0.0594
RT0805CRC072K61LYAGEO08050$ 0.0735
RT0805WRD072K61LYAGEO08050$ 0.2054
RT0805WRC072K61LYAGEO08050$ 0.3081
AT0805CRD072K61LYAGEO08050$ 0.1167
AT0805DRE072K61LYAGEO08050$ 0.1043
RT0805DRE072K61LYAGEO08050$ 0.0151
RT0805WRE072K61LYAGEO08050$ 0.1826
AT0805BRD072K61LYAGEO08050$ 0.1524
RT0805CRB072K61LYAGEO08050$ 0.1235
RT0805BRC072K61LYAGEO08050$ 0.0864