LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0805DRD0782R5L product image
Images for reference only

YAGEO AT0805DRD0782R5L

Manufacturer
YAGEOAsian Brands
MPN
AT0805DRD0782R5L
LCSC Part #
C2138654
Packaging
0805
Customer #
Key Attributes
RES 82.5Ω ±0.5% 125mW 0805
Datasheetpdf iconYAGEO AT0805DRD0782R5L
RoHS Compliance3 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0682$ 0.07
200+$ 0.0264$ 5.28
500+$ 0.0255$ 12.75
1,000+$ 0.025$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance82.5Ω
Power(Watts)125mW
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD0782R5LYAGEO08051,780$ 0.0457
RT0805CRD0782R5LYAGEO08050$ 0.0594
AT0805CRD0782R5LYAGEO08050$ 0.1027
RT0805CRC0782R5LYAGEO08050$ 0.0735
RT0805DRD0782R5LYAGEO08050$ 0.0281
RT0805WRD0782R5LYAGEO08050$ 0.2054
RT0805CRB0782R5LYAGEO08050$ 0.1087
RT0805CRE0782R5LYAGEO08050$ 0.0494
AT0805DRE0782R5LYAGEO08050$ 0.1043
RT0805DRE0782R5LYAGEO08050$ 0.0142
RT0805WRE0782R5LYAGEO08050$ 0.1826
AT0805BRD0782R5LYAGEO08050$ 0.1524
RT0805BRC0782R5LYAGEO08050$ 0.0864