CTS CA20C2605INR
| Manufacturer | |
| MPN | CA20C2605INR |
| LCSC Part # | C21381041 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS CA20C is a low-cost, small-footprint clock oscillator (XO) developed for automotive electronics operating over a wide temperature range. The CA20C features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMT package
- Operating temperature range: -55℃ to +105℃
- Fundamental and third overtone crystal design
- Frequency range: 1.25 - 100MHz
- Supports +1.8V, +2.5V, and +3.3V supply voltages
- Standard output enable function
- EIA-481 tape and reel packaging
- RoHS compliant
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Wireless Communications - Medical Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1659 | $ 1.17 |
| 200+ | $ 0.4667 | $ 93.34 |
| 500+ | $ 0.4499 | $ 224.95 |
| 1,000+ | $ 0.4422 | $ 442.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS CA20C is a low-cost, small-footprint clock oscillator (XO) developed for automotive electronics operating over a wide temperature range. The CA20C features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMT package
- Operating temperature range: -55℃ to +105℃
- Fundamental and third overtone crystal design
- Frequency range: 1.25 - 100MHz
- Supports +1.8V, +2.5V, and +3.3V supply voltages
- Standard output enable function
- EIA-481 tape and reel packaging
- RoHS compliant
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Wireless Communications - Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

