Ledil CA12584_LXB2-RS2
| Manufacturer | |
| MPN | CA12584_LXB2-RS2 |
| LCSC Part # | C21380771 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Approximately 8.5° collimating beam optimized for Cree XB-D. Component height 14.6 mm with mounting tape. Dimensions: 21.6 mm diameter, 14.6 mm height with fixing tape, RoHS compliant. Note that typical beam angle may vary due to different colors, chip sizes, and chip placement tolerances. Typical total beam angle is the full angle measured at half peak luminous intensity. As part of an ongoing research and improvement process, to ensure product quality and availability, LEDiL reserves the right to change material grades without notice.
Features
- ~8.5° spot beam optimized for Cree XB-D
- Component height 14.6 mm with mounting tape
- Dimensions: 21.6 mm diameter, 14.6 mm height
- With fixing tape
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0836 | $ 4.08 |
| 224+ | $ 1.6295 | $ 365.01 |
| 448+ | $ 1.5749 | $ 705.56 |
| 1,008+ | $ 1.549 | $ 1561.39 |
Standard Packaging112/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Approximately 8.5° collimating beam optimized for Cree XB-D. Component height 14.6 mm with mounting tape. Dimensions: 21.6 mm diameter, 14.6 mm height with fixing tape, RoHS compliant. Note that typical beam angle may vary due to different colors, chip sizes, and chip placement tolerances. Typical total beam angle is the full angle measured at half peak luminous intensity. As part of an ongoing research and improvement process, to ensure product quality and availability, LEDiL reserves the right to change material grades without notice.
Features
- ~8.5° spot beam optimized for Cree XB-D
- Component height 14.6 mm with mounting tape
- Dimensions: 21.6 mm diameter, 14.6 mm height
- With fixing tape
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

