PANASONIC ERA-2AEC1210X
| Manufacturer | |
| MPN | ERA-2AEC1210X |
| LCSC Part # | C2137589 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 121Ω ±0.25% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 121Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 121Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0943 | $ 0.09 |
| 200+ | $ 0.0365 | $ 7.30 |
| 500+ | $ 0.0353 | $ 17.65 |
| 1,000+ | $ 0.0346 | $ 34.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 121Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 121Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCS04020D1210CE100 | VISHAY | 0402 | 0 | $ 0.1668 | ||
| RP73PF1E121RBTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW0402121RBEED | VISHAY | 0402 | 0 | $ 0.0987 | ||
| RNCF0402BKE121R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E121RBTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| RT0402BRD07121RL | YAGEO | 0402 | 0 | $ 0.0255 | ||
| TNPW0402121RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RN73R1ETTP1210C25 | KOA | 0402 | 0 | $ 0.0887 | ||
| AT0402CRD07121RL | YAGEO | 0402 | 0 | $ 0.093 | ||
| RT0402CRD07121RL | YAGEO | 0402 | 0 | $ 0.0465 | ||
| RQ73C1E121RBTD | TE Connectivity | 0402 | 0 | $ 0.293 | ||
| ERA-2ARC1210X | PANASONIC | 0402 | 0 | $ 0.2055 | ||
| RN73R1ETTP1210C10 | KOA | 0402 | 0 | $ 0.1463 | ||
| ERA-2AEB1210X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| CPF0402B121RE | TE Connectivity | 0402 | 0 | $ 0.2883 | ||
| ERA-2VEB1210X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| MCS0402UD1210BE100 | VISHAY | 0402 | 0 | $ 0.4364 | ||
| RN73R1ETTP1210C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRE07121RL | YAGEO | 0402 | 0 | $ 0.0459 | ||
| CPF0402B121RE1 | TE Connectivity | 0402 | 0 | $ 0.1145 |

