SUSUMU RG1005P-1332-B-T5
| Manufacturer | |
| MPN | RG1005P-1332-B-T5 |
| LCSC Part # | C2137583 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13.3kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13.3kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 200+ | $ 0.0261 | $ 5.22 |
| 500+ | $ 0.0252 | $ 12.60 |
| 1,000+ | $ 0.0248 | $ 24.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13.3kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0402B13K3P9 | RESI | 0402 | 2,780 | $ 0.0584 | ||
| RT0402BRD0713K3L | YAGEO | 0402 | 7,950 | $ 0.0274 | ||
| CPF0402B13K3E1 | TE Connectivity | 0402 | 183 | $ 0.5224 | ||
| TNPW040213K3BEED | VISHAY | 0402 | 50 | $ 0.3813 | ||
| RG1005N-1332-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RG1005P-1332-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 | ||
| RN73R1ETTP1332B25 | KOA | 0402 | 0 | $ 0.0433 | ||
| ERA-2AEB1332X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| RNCF0402BTE13K3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0442 | ||
| RNCF0402BKE13K3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RP73PF1E13K3BTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| CPF0402B13K3E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| MCS0402MD1332BE100 | VISHAY | 0402 | 0 | $ 0.2606 | ||
| TC0225B1332TCC | UNI-ROYAL | 0402 | 0 | $ 0.0107 | ||
| AR02BTC1332 | Viking | 0402 | 0 | $ 0.0555 | ||
| AT0402BRD0713K3L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB1332X | PANASONIC | 0402 | 0 | $ 0.2769 | ||
| RP73PF1E13K3BTD | TE Connectivity | 0402 | 0 | $ 0.0962 | ||
| MCS04020D1332BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW040213K3BETD | VISHAY | 0402 | 0 | $ 0.2314 |

