VISHAY TNPW080520R0DHTA
| Manufacturer | |
| MPN | TNPW080520R0DHTA |
| LCSC Part # | C2137179 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 20Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR05DTDW0200 | Viking | 0805 | 100 | $ 0.015 | ||
| ARG05DTC0200 | Viking | 0805 | 1,750 | $ 0.0121 | ||
| RT0805BRE0720RL | YAGEO | 0805 | 5,000 | $ 0.0556 | ||
| RN73R2ATTD20R0D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC20R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKC20R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0294 | ||
| RG2012Q-200-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| AT0805DRE0720RL | YAGEO | 0805 | 0 | $ 0.0918 | ||
| TNPW080520R0DHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW080520R0DETA | VISHAY | 0805 | 0 | $ 0.0587 | ||
| RN73R2ATTD20R0D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DTE20R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0148 | ||
| RNCF0805DKE20R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| AR05DTCW0200 | Viking | 0805 | 0 | $ 0.0186 | ||
| RT0805DRD0720RL | YAGEO | 0805 | 0 | $ 0.0164 | ||
| RT0805CRE0720RL | YAGEO | 0805 | 0 | $ 0.0494 | ||
| AR05DTBW0200 | Viking | 0805 | 0 | $ 0.0736 | ||
| RN73R2ATTD20R0D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| AR05BTDW0200 | Viking | 0805 | 0 | $ 0.0486 | ||
| AT0805CRD0720RL | YAGEO | 0805 | 0 | $ 0.1027 |

