LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AA2010FK-0756KL product image
Images for reference only

YAGEO AA2010FK-0756KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AA2010FK-0756KL
LCSC Part #
C2137156
Packaging
2010
Customer #
Key Attributes
RES 56kΩ ±1% 750mW 2010
Datasheetpdf iconYAGEO AA2010FK-0756KL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0635$ 0.06
200+$ 0.0246$ 4.92
500+$ 0.0237$ 11.85
1,000+$ 0.0233$ 23.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance56kΩ
Power(Watts)750mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2010FK-0756KLYAGEO20100$ 0.0313
AC2010FK-7W56KLYAGEO20100$ 0.2023