YAGEO AT0805DRD0719R6L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0805DRD0719R6L |
| LCSC Part # | C2137132 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 19.6Ω ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0682 | $ 0.07 |
| 200+ | $ 0.0264 | $ 5.28 |
| 500+ | $ 0.0255 | $ 12.75 |
| 1,000+ | $ 0.025 | $ 25.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805DRD0719R6L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| RT0805CRD0719R6L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805DRE0719R6L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805WRD0719R6L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805CRB0719R6L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RT0805WRC0719R6L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805CRE0719R6L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| AT0805CRD0719R6L | YAGEO | 0805 | 0 | $ 0.1168 | ||
| RT0805DRE0719R6L | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RT0805WRE0719R6L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805CRC0719R6L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| AT0805BRD0719R6L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD0719R6L | YAGEO | 0805 | 0 | $ 0.045 | ||
| RT0805BRC0719R6L | YAGEO | 0805 | 0 | $ 0.0864 |

