LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805511RFHTA product image
Images for reference only

VISHAY TNPW0805511RFHTA

Manufacturer
MPN
TNPW0805511RFHTA
LCSC Part #
C2136830
Packaging
0805
Customer #
Key Attributes
RES 511Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY TNPW0805511RFHTA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0603$ 0.06
200+$ 0.0234$ 4.68
500+$ 0.0225$ 11.25
1,000+$ 0.0222$ 22.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance511Ω
Power(Watts)125mW
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%