LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCU08050C5628FP500 product image
Images for reference only

VISHAY MCU08050C5628FP500

Manufacturer
MPN
MCU08050C5628FP500
LCSC Part #
C2136580
Packaging
0805
Customer #
Key Attributes
RES 5.62Ω ±1% 200mW 0805
Datasheetpdf iconVISHAY MCU08050C5628FP500
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0603$ 0.06
200+$ 0.0234$ 4.68
500+$ 0.0225$ 11.25
1,000+$ 0.0222$ 22.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance5.62Ω
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP05W3F562KT5EUNI-ROYAL08050$ 0.0105
RK73H2ATTD5R62FKOA08050$ 0.0032
SG73S2ATTD5R62FKOA08050$ 0.0234
SG73P2ATTD5R62FKOA08050$ 0.0234
AC0805FR-7W5R62LYAGEO08050$ 0.0451
SR0805FR-7W5R62LYAGEO08050$ 0.0249
SR732ARTTD5R62FKOA08050$ 0.3204
RMCP0805FT5R62SEI(Stackpole Electronics Inc.)08050$ 0.0501
ESR10EZPF5R62ROHM08050$ 0.0227
RCS08055R62FKEAVISHAY08050$ 0.0444