API Delevan 2500R-70G
| Manufacturer | |
| MPN | 2500R-70G |
| LCSC Part # | C21363147 |
| Packaging | - |
| Customer # | |
| Key Attributes | 52mA 7.5mH ±2% 62Ω Unshielded Inductor Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA | |
| Inductance | 7.5mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 62Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA |
| Type | Description | |
|---|---|---|
| Inductance | 7.5mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 62Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4944 | $ 10.49 |
| 200+ | $ 4.1874 | $ 837.48 |
| 500+ | $ 4.0477 | $ 2023.85 |
| 1,000+ | $ 3.9786 | $ 3978.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA | |
| Inductance | 7.5mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 62Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA |
| Type | Description | |
|---|---|---|
| Inductance | 7.5mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 62Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

