LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-MA2-EQ product image
Images for reference only

VICOR VI-MA2-EQRoHS

Manufacturer
MPN
VI-MA2-EQ
LCSC Part #
C21358253
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconVICOR VI-MA2-EQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1589.5588$ 1589.56
200+$ 1492.9136$ 298582.72
500+$ 1443.0253$ 721512.65
1,000+$ 1418.375$ 1418375.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Features

AI Translation
  • Input: 115/230 VAC auto-ranging
  • VDE/FCC Class B
  • 80-90% efficiency
  • Any output: 1 to 95 VDC
  • Module inhibit function now available
  • UL, CSA, VDE (IEC 950 approval pending)
  • Remote sense and current limiting
  • Bus OK and AC OK indication
  • 50ms hold-up time (typical)
  • Overvoltage protection and thermal shutdown
  • Single module: 1 output; up to 200W
  • Dual module: 1 or 2 outputs; up to 400W
  • Triple module: 1, 2, or 3 outputs; up to 600W