TI TPS92610QPWPRQ1
| Manufacturer | |
| MPN | TPS92610QPWPRQ1 |
| LCSC Part # | C213537 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | Automotive Single-Channel Linear LED Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 450mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 4.5V~40V | |
| Constant Current Accuracy | 4.6% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 450mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 4.5V~40V | |
| Constant Current Accuracy | 4.6% |
Introduction
With LEDs being widely used in automotive applications, simple LED drivers are more and more popular. Compared to discrete solutions, a low-cost monolithic solution lowers system level component counts and significantly improves current accuracy and reliability. The TPS92610-Q1 device is a simple single-channel high-side LED driver operating from an automotive car battery. It is a simple and elegant solution to deliver constant current for a single LED string with full LED diagnostics. Its one-fails–all-fail feature is able to work together with other LED drivers, such as the TPS9261x-Q1, TPS9263x-Q1, and TPS9283x-Q1 devices, to address different requirements.
Features
- Qualified for Automotive Applications AEC-Q100 Qualified With the Following Results:
- Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C3B
- Single-Channel Constant-Current LED Driver With PWM Dimming
- Wide Input-Voltage Range: 4.5 V–40 V
- Constant Output Current, Adjustable by Sense Resistor
- Precision Current Regulation, Tolerance ±4.6% Across Junction Temperature -40°C to 150°C
- Maximum Current: 450 mA
- Heat Sharing With External Resistor
- Low Dropout Voltage (Sense–Resistor Voltage Drop Included):
- Maximum Dropout: 150 mV at 10 mA
- Maximum Dropout: 400 mV at 70 mA
- Maximum Dropout: 700 mV at 150 mA
- Maximum Dropout: 1.3 V at 300 mA
- Diagnostics and Protection
- Single-LED Short-Circuit Detection With AutoRecovery
- LED Open-Circuit and Short-Circuit Detection With Auto-Recovery
- Diagnostic-Enable With Adjustable Threshold for Low-Dropout Operation
- Fault Bus up to 15 Devices, Configurable As Either One-Fails–All-Fail or Only-FailedChannel-Off
- Low Quiescent Current and Fault-Mode Current (< 250 μA per Device)
- Operating Junction Temperature Range: -40°C to 150°C
Applications
- Automotive Convenience Lighting: Dome Light, Door Handles, Reading Lamp, and Miscellaneous Lamps
- Automotive Rear Lamp, Center High-Mounted Stop Lamp, Side Markers, Blind-Spot Detection Indicator, Charging Inlet Indicator
- General-Purpose LED Driver Application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0363 | $ 2.04 |
| 10+ | $ 1.7094 | $ 17.09 |
| 30+ | $ 1.5045 | $ 45.14 |
| 100+ | $ 1.2963 | $ 129.63 |
| 500+ | $ 1.202 | $ 601.00 |
| 1,000+ | $ 1.1613 | $ 1161.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 450mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 4.5V~40V | |
| Constant Current Accuracy | 4.6% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 450mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 4.5V~40V | |
| Constant Current Accuracy | 4.6% |
Introduction
With LEDs being widely used in automotive applications, simple LED drivers are more and more popular. Compared to discrete solutions, a low-cost monolithic solution lowers system level component counts and significantly improves current accuracy and reliability. The TPS92610-Q1 device is a simple single-channel high-side LED driver operating from an automotive car battery. It is a simple and elegant solution to deliver constant current for a single LED string with full LED diagnostics. Its one-fails–all-fail feature is able to work together with other LED drivers, such as the TPS9261x-Q1, TPS9263x-Q1, and TPS9283x-Q1 devices, to address different requirements.
Features
- Qualified for Automotive Applications AEC-Q100 Qualified With the Following Results:
- Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C3B
- Single-Channel Constant-Current LED Driver With PWM Dimming
- Wide Input-Voltage Range: 4.5 V–40 V
- Constant Output Current, Adjustable by Sense Resistor
- Precision Current Regulation, Tolerance ±4.6% Across Junction Temperature -40°C to 150°C
- Maximum Current: 450 mA
- Heat Sharing With External Resistor
- Low Dropout Voltage (Sense–Resistor Voltage Drop Included):
- Maximum Dropout: 150 mV at 10 mA
- Maximum Dropout: 400 mV at 70 mA
- Maximum Dropout: 700 mV at 150 mA
- Maximum Dropout: 1.3 V at 300 mA
- Diagnostics and Protection
- Single-LED Short-Circuit Detection With AutoRecovery
- LED Open-Circuit and Short-Circuit Detection With Auto-Recovery
- Diagnostic-Enable With Adjustable Threshold for Low-Dropout Operation
- Fault Bus up to 15 Devices, Configurable As Either One-Fails–All-Fail or Only-FailedChannel-Off
- Low Quiescent Current and Fault-Mode Current (< 250 μA per Device)
- Operating Junction Temperature Range: -40°C to 150°C
Applications
- Automotive Convenience Lighting: Dome Light, Door Handles, Reading Lamp, and Miscellaneous Lamps
- Automotive Rear Lamp, Center High-Mounted Stop Lamp, Side Markers, Blind-Spot Detection Indicator, Charging Inlet Indicator
- General-Purpose LED Driver Application
C213537 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



