VISHAY MCU08050C1870FP500
| Manufacturer | |
| MPN | MCU08050C1870FP500 |
| LCSC Part # | C2134267 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 187Ω ±1% 200mW 0805 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 187Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 187Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0499 | $ 0.05 |
| 200+ | $ 0.0194 | $ 3.88 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 187Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 187Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P0805H1870FBT | VISHAY | 0805 | 0 | $ 4.506 | ||
| P0805H1870FNT | VISHAY | 0805 | 0 | $ 4.506 | ||
| P0805E1870FBT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| P0805E1870FNT | VISHAY | 0805 | 0 | $ 4.98 | ||
| TNPW0805187RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805187RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB1870V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| CRGH0805F187R | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF1870 | ROHM | 0805 | 0 | $ 0.0118 | ||
| RS73G2ATTD1870F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1870F | KOA | 0805 | 0 | $ 0.2777 |

