LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603CRD073K32L product image
Images for reference only

YAGEO RT0603CRD073K32LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603CRD073K32L
LCSC Part #
C2134128
Packaging
0603
Customer #
Key Attributes
RES 3.32kΩ ±0.25% 100mW 0603
Datasheetpdf iconYAGEO RT0603CRD073K32L
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0568$ 0.06
200+$ 0.022$ 4.40
500+$ 0.0213$ 10.65
1,000+$ 0.0209$ 20.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance3.32kΩ
Power(Watts)100mW
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD073K32LYAGEO06033,160$ 0.0317
AT0603BRD073K32LYAGEO0603340$0.0175 $0.0647
RT0603BRB073K32LYAGEO06034,115$ 0.188
AT0603CRD073K32LYAGEO06030$ 0.0857
RT0603CRC073K32LYAGEO06030$ 0.0913
RT0603CRE073K32LYAGEO06030$ 0.0435
RT0603WRD073K32LYAGEO06030$ 0.2282
RT0603BRE073K32LYAGEO06030$ 0.0275
RT0603WRE073K32LYAGEO06030$ 0.0772
RP0603BRD073K32LYAGEO06030$ 0.029
RT0603BRC073K32LYAGEO06030$ 0.1097
RT0603WRC073K32LYAGEO06030$ 0.3648