LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF204DRE45K3 product image
Images for reference only

YAGEO MMF204DRE45K3

Manufacturer
YAGEOAsian Brands
MPN
MMF204DRE45K3
LCSC Part #
C2134074
Packaging
MELF-0204
Customer #
Key Attributes
RES 45.3kΩ ±0.5% 0.4W MELF-0204
Datasheetpdf iconYAGEO MMF204DRE45K3
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0674$ 0.07
200+$ 0.0261$ 5.22
500+$ 0.0252$ 12.60
1,000+$ 0.0247$ 24.70
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)400mW
Resistance45.3kΩ
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204BRC45K3YAGEOMELF-02040$ 0.3609