LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF25SDRE30R product image
Images for reference only

YAGEO MMF25SDRE30R

Manufacturer
YAGEOAsian Brands
MPN
MMF25SDRE30R
LCSC Part #
C2133546
Packaging
MELF-0204
Customer #
Key Attributes
RES 30Ω ±0.5% 250mW MELF-0204
Datasheetpdf iconYAGEO MMF25SDRE30R
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0652$ 0.07
200+$ 0.0253$ 5.06
500+$ 0.0244$ 12.20
1,000+$ 0.0239$ 23.90
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Resistance30Ω
Power(Watts)250mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204DRE30RYAGEOMELF-02040$ 0.0674