LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S02D1620X product image
Images for reference only

PANASONIC ERJ-S02D1620XRoHS

Manufacturer
MPN
ERJ-S02D1620X
LCSC Part #
C2133399
Packaging
0402
Customer #
Key Attributes
RES 162Ω ±0.5% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ-S02D1620X
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0702$ 0.07
200+$ 0.0272$ 5.44
500+$ 0.0262$ 13.10
1,000+$ 0.0258$ 25.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance162Ω
Voltage Rating-
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U02D1620XPANASONIC04020$ 0.0179
SG73S1ETTP1620DKOA04020$ 0.0384
SG73P1ETTP1620DKOA04020$ 0.0385
SG73S1ERTTP1620DKOA04020$ 0.2153
SG73P1ERTTP1620DKOA04020$ 0.2153
SG73P1EWTTP1620DKOA04020$ 0.1034
RMC1/16SK1620DTHKAMAYA04020$ 0.0083
RK73H1ERTTP1620DKOA04020$ 0.0402
RK73H1ETTP1620DKOA04020$ 0.048
ERJ-PA2D1620XPANASONIC04020$ 0.0408
ERJ-H2RD1620XPANASONIC04020$ 0.1068
RK73G1ETTP1620DKOA04020$ 0.031
RK73G1ERTTP1620DKOA04020$ 0.1292
ERJ-U2RD1620XPANASONIC04020$ 0.0245
RK73G1ETTP1620CKOA04020$ 0.0361