VISHAY MCU08050C1243FP500
| Manufacturer | |
| MPN | MCU08050C1243FP500 |
| LCSC Part # | C2132889 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 124kΩ ±1% 200mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0499 | $ 0.05 |
| 200+ | $ 0.0194 | $ 3.88 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805124KFHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW0805124KFEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW0805124KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805124KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6KEB1243V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| TNPW0805124KBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RK73H2ATTD1243F | KOA | 0805 | 0 | $ 0.0059 | ||
| CRGH0805F124K | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF1243 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RS73G2ATTD1243F | KOA | 0805 | 0 | $ 0.0693 |

