SUSUMU RG1608P-2153-B-T5
| Manufacturer | |
| MPN | RG1608P-2153-B-T5 |
| LCSC Part # | C2132252 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 215kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0541 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B215KP9 | RESI | 0603 | 10 | $ 0.0809 | ||
| RT0603BRD07215KL | YAGEO | 0603 | 4,940 | $ 0.0435 | ||
| AT0603BRD07215KL | YAGEO | 0603 | 250 | $0.0066 $0.0659 | ||
| ERA-3AEB2153V | PANASONIC | 0603 | 70 | $ 0.0655 | ||
| RT0603BRB07215KL | YAGEO | 0603 | 5 | $0.0127 $0.1264 | ||
| RP73PF1J215KBTDF | TE Connectivity | 0603 | 0 | $ 0.1219 | ||
| RG1608N-2153-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RG1608P-2153-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-2153-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RNCF0603BTE215K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BKE215K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TC0325B2153T5F | UNI-ROYAL | 0603 | 0 | $ 0.0169 | ||
| TNPW0603215KBEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| TNPW0603215KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD2153B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| TNPW0603215KBEEN | VISHAY | 0603 | 0 | $ 0.37 | ||
| TD03G2153BT | FH | 0603 | 0 | $ 0.0454 | ||
| ERA-3KEB2153V | PANASONIC | 0603 | 0 | $ 0.1655 | ||
| RG1608N-2153-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| TNPW0603215KBYEA | VISHAY | 0603 | 0 | $ 0.2169 |

