Nexperia NBM7100BBQX
| Manufacturer | |
| MPN | NBM7100BBQX |
| LCSC Part # | C21321277 |
| Packaging | - |
| Customer # | |
| Key Attributes | Coin cell battery life booster with adaptive power optimization |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI | |
| Features | Interface auto power saving |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI | |
| Features | Interface auto power saving |
Introduction
The NBM7100A/B is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as lithium manganese dioxide (LiMnO₂) coin cells, which are commonly used in wireless, low-power IoT sensor applications. The NBM7100A/B contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. The first stage DC-DC conversion transfers energy from the lithium battery at a low constant current to a capacitive storage element. Once charged, a second DC-DC conversion cycle utilizes this stored energy to supply a regulated voltage with high pulse load current capability on the VDH output pin. The battery is never directly subjected to large load pulse currents, resulting in a longer, more predictable battery lifetime. The proprietary learning algorithm monitors the energy used during repetitive load pulse cycles and optimizes first stage DC-DC conversion to minimize the residual charge in the storage capacitor. A serial interface allows a microcontroller to change default configuration settings and read-back system information.
Features
- Programmable constant battery load current: 2 mA to 16 mA
- Protection against battery voltage dips (Brown-out)
- Pulse output current: >200 mA
- Low ripple regulated programmable output voltage, VDH: 1.8 V to 3.6 V
- Ultra-low standby current: 20 nA (typ)
- Peak conversion efficiency up to 93% with adaptive optimization
- Integrated fuel gauge
- Small 16 pin lead-free package (SOT763-1/DHVQFN16; 2.5 mm×3.5 mm×0.85 mm)
- Specified from -40 °C to +85 °C
Applications
- Battery powered wireless microcontroller applications (IoT): Bluetooth, LoRaWAN, Sigfox, LTE-M, NB-IoT, Zigbee, etc.
- Industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring
- Consumer/wearable: location tags, heart rate monitor, blood glucose meter, remote controls, key fobs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2661 | $ 1.27 |
| 200+ | $ 0.5062 | $ 101.24 |
| 500+ | $ 0.4891 | $ 244.55 |
| 1,000+ | $ 0.4798 | $ 479.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI | |
| Features | Interface auto power saving |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI | |
| Features | Interface auto power saving |
Introduction
The NBM7100A/B is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as lithium manganese dioxide (LiMnO₂) coin cells, which are commonly used in wireless, low-power IoT sensor applications. The NBM7100A/B contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. The first stage DC-DC conversion transfers energy from the lithium battery at a low constant current to a capacitive storage element. Once charged, a second DC-DC conversion cycle utilizes this stored energy to supply a regulated voltage with high pulse load current capability on the VDH output pin. The battery is never directly subjected to large load pulse currents, resulting in a longer, more predictable battery lifetime. The proprietary learning algorithm monitors the energy used during repetitive load pulse cycles and optimizes first stage DC-DC conversion to minimize the residual charge in the storage capacitor. A serial interface allows a microcontroller to change default configuration settings and read-back system information.
Features
- Programmable constant battery load current: 2 mA to 16 mA
- Protection against battery voltage dips (Brown-out)
- Pulse output current: >200 mA
- Low ripple regulated programmable output voltage, VDH: 1.8 V to 3.6 V
- Ultra-low standby current: 20 nA (typ)
- Peak conversion efficiency up to 93% with adaptive optimization
- Integrated fuel gauge
- Small 16 pin lead-free package (SOT763-1/DHVQFN16; 2.5 mm×3.5 mm×0.85 mm)
- Specified from -40 °C to +85 °C
Applications
- Battery powered wireless microcontroller applications (IoT): Bluetooth, LoRaWAN, Sigfox, LTE-M, NB-IoT, Zigbee, etc.
- Industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring
- Consumer/wearable: location tags, heart rate monitor, blood glucose meter, remote controls, key fobs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

