LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603590RFEEA product image
Images for reference only

VISHAY TNPW0603590RFEEA

Manufacturer
MPN
TNPW0603590RFEEA
LCSC Part #
C2130697
Packaging
0603
Customer #
Key Attributes
RES 590Ω ±1% 125mW 0603
Datasheetpdf iconVISHAY TNPW0603590RFEEA
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0422$ 0.04
200+$ 0.0164$ 3.28
500+$ 0.0158$ 7.90
1,000+$ 0.0155$ 15.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance590Ω
Voltage Rating75V
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0603590RDEEAVISHAY06030$ 0.0422
TNPW0603590RFHEAVISHAY06030$ 0.0422
TNPW0603590RBEENVISHAY06030$ 0.271
PAT0603E5900BST1VISHAY06030$ 0.2592
MCT06030C5900FP500VISHAY06030$ 0.019
ERA-3VEB5900VPANASONIC06030$ 0.1477
RP73PF1J590RBTDFTE Connectivity06030$ 0.1098
RS73F1JTTD5900FKOA06030$ 0.0569
RS73F1JRTTD5900FKOA06030$ 0.2366
PHP00603E5900BBT1VISHAY06030$ 0.65
PHP00603E5900BST1VISHAY06030$ 0.7409
RA73F1J590RBTDFTE Connectivity06030$ 0.8159