VISHAY TNPW0805102RDEEA
| Manufacturer | |
| MPN | TNPW0805102RDEEA |
| LCSC Part # | C2130303 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 102Ω ±0.5% 200mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 102Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 102Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0482 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 102Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 102Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805102RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| ERA-6VEB1020V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| PAT0805E1020BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E1020BNW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| 2-2176091-5 | TE Connectivity | 0805 | 0 | $ 0.162 | ||
| RS73F2ATTD1020D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1020D | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73F2ATTD1020C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1020C | KOA | 0805 | 0 | $ 0.3722 | ||
| PHP00805H1020BST1 | VISHAY | 0805 | 0 | $ 0.694 |

