API Delevan 3094-223FS
| Manufacturer | |
| MPN | 3094-223FS |
| LCSC Part # | C21293948 |
| Packaging | - |
| Customer # | |
| Key Attributes | 113mA 22uH ±1% 3.9Ω Unshielded Inductor Fixed Inductors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 113mA | |
| Inductance | 22uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 113mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.9655 | $ 75.97 |
| 200+ | $ 30.3113 | $ 6062.26 |
| 650+ | $ 29.298 | $ 19043.70 |
| 1,300+ | $ 28.7974 | $ 37436.62 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 113mA | |
| Inductance | 22uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 113mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

