LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S08D1540V product image
Images for reference only

PANASONIC ERJ-S08D1540VRoHS

Manufacturer
MPN
ERJ-S08D1540V
LCSC Part #
C2129132
Packaging
1206
Customer #
Key Attributes
RES 154Ω ±0.5% 0.25W 1206
Datasheetpdf iconPANASONIC ERJ-S08D1540V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.061$ 0.06
200+$ 0.0236$ 4.72
500+$ 0.0228$ 11.40
1,000+$ 0.0224$ 22.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance154Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/8K1540DTPKAMAYA12060$ 0.022
RK73H2BTTD1540DKOA12060$ 0.0279
RK73H2BRTTD1540DKOA12060$ 0.1614
ERJ-U08D1540VPANASONIC12060$ 0.0584
ERJ-UP8D1540VPANASONIC12060$ 0.0653
ERJ-P08D1540VPANASONIC12060$ 0.0507
WK73R2BTTD1540DKOASMD,3.2x1.6mm0$ 0.2563
RK73G2BRTTD1540DKOA12060$ 0.2353
RK73G2BTTD1540DKOA12060$ 0.1409
RGC1206DTC154RSEI(Stackpole Electronics Inc.)12060$ 0.1176
RE1206DRE07154RLYAGEO12060$ 0.0238
RS73G2BTTD1540DKOA12060$ 0.1095
RS73G2BRTTD1540DKOA12060$ 0.3484
RS73F2BTTD1540DKOA12060$ 0.1094
SG73S2BTTD1540DKOA12060$ 0.0431
SG73P2BTTD1540DKOA12060$ 0.0431
SG73S2BRTTD1540DKOA12060$ 0.2253
SG73P2BRTTD1540DKOA12060$ 0.1882
RK73G2BRTTD1540CKOA12060$ 0.2824
RS73G2BTTD1540CKOA12060$ 0.1592