LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S08D7320V product image
Images for reference only

PANASONIC ERJ-S08D7320V

Manufacturer
MPN
ERJ-S08D7320V
LCSC Part #
C2128763
Packaging
1206
Customer #
Key Attributes
RES 732Ω ±0.5% 0.25W 1206
Datasheetpdf iconPANASONIC ERJ-S08D7320V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.061$ 0.06
200+$ 0.0236$ 4.72
500+$ 0.0228$ 11.40
1,000+$ 0.0224$ 22.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance732Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/8K7320DTPKAMAYA12060$ 0.022
RK73H2BTTD7320DKOA12060$ 0.0279
RK73H2BRTTD7320DKOA12060$ 0.1412
ERJ-U08D7320VPANASONIC12060$ 0.055
SG73P2BTTD7320DKOA12060$ 0.0431
ERJ-UP8D7320VPANASONIC12060$ 0.0615
ERJ-P08D7320VPANASONIC12060$ 0.0507
RK73G2BTTD7320DKOA12060$ 0.1233
RK73G2BRTTD7320DKOA12060$ 0.2353
RGC1206DTC732RSEI(Stackpole Electronics Inc.)12060$ 0.1029
RE1206DRE07732RLYAGEO12060$ 0.0238
RS73G2BTTD7320DKOA12060$ 0.1094
RS73G2BRTTD7320DKOA12060$ 0.4342
RS73F2BTTD7320DKOA12060$ 0.1094
RS73F2BRTTD7320DKOA12060$ 0.3799
SG73S2BTTD7320DKOA12060$ 0.0431
SG73S2BRTTD7320DKOA12060$ 0.1882
SG73P2BRTTD7320DKOA12060$ 0.1882
RK73G2BTTD7320CKOA12060$ 0.1883
RK73G2BRTTD7320CKOA12060$ 0.2824