LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Bright Optoelectronics Corporation AB-FA01208-19712-8A2 product image
Images for reference only

American Bright Optoelectronics Corporation AB-FA01208-19712-8A2

Manufacturer
MPN
AB-FA01208-19712-8A2
LCSC Part #
C21282274
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconAmerican Bright Optoelectronics Corporation AB-FA01208-19712-8A2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.8874$ 70.89
200+$ 28.2855$ 5657.10
500+$ 27.3402$ 13670.10
1,000+$ 26.8729$ 26872.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

AB - FA Flexible LED Strip Series, available in 12V/24V DC power supply, with options for single color, RGB, and RGBW.

Features

AI Translation
  • UL certified
  • IP20 protection rating, no surface coating
  • Top-emitting, wide viewing angle 120°
  • Storage temperature -40°C ~ +70°C, operating temperature -20°C ~ +55°C
  • Ambient humidity 40 - 70%RH

Applications

AI Translation
  • Conference rooms
  • Commercial/residential buildings
  • Entertainment lighting
  • Hospitals
  • Hotels