LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS04020D3609DE000 product image
Images for reference only

VISHAY MCS04020D3609DE000

Manufacturer
MPN
MCS04020D3609DE000
LCSC Part #
C2127651
Packaging
0402
Customer #
Key Attributes
RES 36Ω ±0.5% 100mW 0402
Datasheetpdf iconVISHAY MCS04020D3609DE000
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0371$ 0.04
200+$ 0.0144$ 2.88
500+$ 0.0139$ 6.95
1,000+$ 0.0136$ 13.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)100mW
Resistance36Ω
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/16SK36R0DTHKAMAYA04020$ 0.0084
RK73G1ETTP36R0DKOA04020$ 0.031
RK73H1ETTP36R0DKOA04020$ 0.048
ERJ-U02D36R0XPANASONIC04020$ 0.0179
ERJ-S02D36R0XPANASONIC04020$ 0.1739
SG73P1ETTP36R0DKOA04020$ 0.0384
SG73S1ETTP36R0DKOA04020$ 0.0384
ERJ-PA2D36R0XPANASONIC04020$ 0.0409
SG73P1EWTTP36R0DKOA04020$ 0.1034
ERJ-H2RD36R0XPANASONIC04020$ 0.1068