PANASONIC ERJ-S02F3001X
| Manufacturer | |
| MPN | ERJ-S02F3001X |
| LCSC Part # | C2127359 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3000Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0575 | $ 0.06 |
| 200+ | $ 0.0223 | $ 4.46 |
| 500+ | $ 0.0215 | $ 10.75 |
| 1,000+ | $ 0.0211 | $ 21.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF3001X | PANASONIC | 0402 | 1,100 | $ 0.0046 | ||
| HPCR0402F3K00K9 | RESI | 0402 | 9,100 | $ 0.0063 | ||
| ERJ-U02F3001X | PANASONIC | 0402 | 0 | $ 0.0119 | ||
| SG73S1ETTP3001F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP3001F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP3001F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W3KL | YAGEO | 0402 | 0 | $ 0.0028 | ||
| RMC1/16SK3001FTH | KAMAYA | 0402 | 0 | $ 0.0061 | ||
| RK73H1ETTP3001F | KOA | 0402 | 0 | $ 0.0046 | ||
| RK73H1ERTTP3001F | KOA | 0402 | 0 | $ 0.0115 | ||
| HP02WAF3001TCE | UNI-ROYAL | 0402 | 0 | $ 0.005 | ||
| MR04X3001FTL | Walsin | 0402 | 0 | $ 0.002 | ||
| RMCP0402FT3K00 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0188 | ||
| AC0402FR-7W3KL | YAGEO | 0402 | 0 | $ 0.0011 | ||
| ERJPA2F3001X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| ESR01MZPF3001 | ROHM | 0402 | 0 | $ 0.0492 | ||
| RCS04023K00FKED | VISHAY | 0402 | 0 | $ 0.0097 | ||
| SR0402FR-7T3KL | YAGEO | 0402 | 0 | $ 0.2486 | ||
| SG73P1EWTTP3001F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF3001X | PANASONIC | 0402 | 0 | $ 0.034 |

