LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUBBELL LHUSS1-24V-LA product image
Images for reference only

HUBBELL LHUSS1-24V-LA

Manufacturer
MPN
LHUSS1-24V-LA
LCSC Part #
C21267446
Packaging
-
Customer #
Key Attributes
Proximity/Occupancy Sensors Finished Units RoHS
Datasheetpdf iconHUBBELL LHUSS1-24V-LA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 97.4467$ 97.45
200+$ 38.8822$ 7776.44
500+$ 37.5833$ 18791.65
1,000+$ 36.9408$ 36940.80
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Proximity/Occupancy Sensors Finished Units
ManufacturerHUBBELL
Packaging-
FeaturesAuto calibration

Features

AI Translation
  • Digital ultrasonic (US) sensor
  • IntelliDAPT® adaptive technology; no manual adjustment required
  • Single relay mode for switching
  • Occupied (auto-on) and unoccupied (manual-on) operating modes
  • 400 sq ft, 180° coverage area
  • 120/277VAC and 24VDC models
  • Zero arc point switching
  • Housing in high-impact injection-molded plastic (UL-94-5V impact-resistant lens)
  • Color-coded leads, 6 inches (152.4mm) long
  • Wraparound galvanized steel mounting strap
  • Weight: 2.9 oz (82.21g)
  • Available in white, ivory, light almond, gray, and black
  • 40kHz output
  • Ambient light coverage range: 10–500 foot-candles
  • 120/277VAC; 50/60Hz
  • 24VDC (power adapter sold separately)
  • 120VAC: 800W incandescent/electronic ballast/LED driver, 1000W magnetic ballast; 1/6 HP motor
  • 277VAC: 1800W magnetic ballast/electronic ballast/LED driver; 1/6 HP motor
  • Auto-adjusting US and PIR sensitivity
  • Automatic correction of false-on/false-off
  • No manual adjustment required
  • Auto mode: 4–30 minutes; automatically adjusts based on occupancy
  • Fixed mode: 4, 8, 15, and 30 minutes
  • Test mode: 5 seconds
  • Indoor use only
  • Operating temperature: 32°F to 104°F (0°C to 40°C)
  • Relative humidity (non-condensing): 0% to 95%
  • Humidity (non-condensing): 0% to 95%
  • UL and cUL listed