Lattice LC4256V-B-EVN
| Manufacturer | |
| MPN | LC4256V-B-EVN |
| LCSC Part # | C21267152 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This user guide describes how to get started with the ispMACH 4256V Breakout Evaluation Board, an easy-to-use platform for evaluating and designing with the ispMACH 4256V CPLD. The kit includes the evaluation board and accessories, and comes pre-loaded with a hardware test program. Users can also reprogram the on-board ispMACH 4256V device to verify custom designs.
Features
AI Translation
- Includes ispMACH 4000V breakout evaluation board in 3-inch × 3-inch form factor, with onboard components and circuitry: ispMACH 4256V CPLD, USB mini-B connector for power and programming, eight LEDs, 4×15 prototyping area, four 2×20 expansion header pads for general-purpose I/O, JTAG, and external power, one 1×8 expansion header pad for JTAG, and 3.3V power rail.
- Includes pre-loaded demonstration design — a counter design showcasing external oscillator usage and programmable I/O configured to drive LEDs.
- Includes USB cable; when connected to a host PC, powers the evaluation board via the USB mini-B receptacle, with the USB channel also providing a programming interface to the ispMACH 4256V JTAG port.
- Provides access to the Lattice breakout evaluation board kit webpage for the latest documentation, demonstration designs, and drivers.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 197.5459 | $ 197.55 |
| 200+ | $ 78.8218 | $ 15764.36 |
| 500+ | $ 76.1893 | $ 38094.65 |
| 1,000+ | $ 74.8872 | $ 74887.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This user guide describes how to get started with the ispMACH 4256V Breakout Evaluation Board, an easy-to-use platform for evaluating and designing with the ispMACH 4256V CPLD. The kit includes the evaluation board and accessories, and comes pre-loaded with a hardware test program. Users can also reprogram the on-board ispMACH 4256V device to verify custom designs.
Features
AI Translation
- Includes ispMACH 4000V breakout evaluation board in 3-inch × 3-inch form factor, with onboard components and circuitry: ispMACH 4256V CPLD, USB mini-B connector for power and programming, eight LEDs, 4×15 prototyping area, four 2×20 expansion header pads for general-purpose I/O, JTAG, and external power, one 1×8 expansion header pad for JTAG, and 3.3V power rail.
- Includes pre-loaded demonstration design — a counter design showcasing external oscillator usage and programmable I/O configured to drive LEDs.
- Includes USB cable; when connected to a host PC, powers the evaluation board via the USB mini-B receptacle, with the USB channel also providing a programming interface to the ispMACH 4256V JTAG port.
- Provides access to the Lattice breakout evaluation board kit webpage for the latest documentation, demonstration designs, and drivers.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

