LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S06D2942V product image
Images for reference only

PANASONIC ERJ-S06D2942VRoHS

Manufacturer
MPN
ERJ-S06D2942V
LCSC Part #
C2126288
Packaging
0805
Customer #
Key Attributes
RES 29400Ω ±0.5% 0.125W 0805
Datasheetpdf iconPANASONIC ERJ-S06D2942V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.045$ 0.05
200+$ 0.0175$ 3.50
500+$ 0.0169$ 8.45
1,000+$ 0.0166$ 16.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance29.4kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805W8D2942T5EUNI-ROYAL08051,100$ 0.0067
RMC1/10K2942DTPKAMAYA08050$ 0.0153
ERJ-U06D2942VPANASONIC08050$ 0.0347
RGC0805DTD29K4SEI(Stackpole Electronics Inc.)08050$ 0.0187
CRCW080529K4DKTAPVISHAY08050$ 0.0533
RC0805DR-0729K4LYAGEO08050$ 0.0121
SG73P2ATTD2942DKOA08050$ 0.0356
RK73H2ARTTD2942DKOA08050$ 0.1233
ERJ-P06D2942VPANASONIC08050$ 0.044
ERJ-HP6D2942VPANASONIC08050$ 0.152
ERJ-U6RD2942VPANASONIC08050$ 0.0441
RGC0805DTC29K4SEI(Stackpole Electronics Inc.)08050$ 0.0961
CRCW080529K4DHEAPVISHAY08050$ 0.0412
ERJ-PB6D2942VPANASONIC08050$ 0.029
RS73G2ATTD2942DKOA08050$ 0.0693
RS73G2ARTTD2942DKOA08050$ 0.2777
SG73G2ATTD2942DKOA08050$ 0.2306
RS73F2ATTD2942DKOA08050$ 0.0693
RS73F2ARTTD2942DKOA08050$ 0.2776
SG73S2ATTD2942DKOA08050$ 0.0356