SUSUMU RG1005R-120-D-T10
| Manufacturer | |
| MPN | RG1005R-120-D-T10 |
| LCSC Part # | C2125545 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 12Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 12Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 12Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0156 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 12Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 12Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2AKD120X | PANASONIC | 0402 | 0 | $ 0.008 | ||
| ERA-2AKD12R0X | PANASONIC | 0402 | 0 | $ 0.0484 | ||
| RR0510R-120-D | SUSUMU | 0402 | 0 | $ 0.0078 | ||
| RN73R1ETTP12R0D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| RNCF0402DTC12R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| AT0402DRE0712RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRE0712RL | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RNCF0402DTE12R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE12R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RT0402DRD0712RL | YAGEO | 0402 | 0 | $ 0.0236 | ||
| TNPW040212R0DEED | VISHAY | 0402 | 0 | $ 0.0844 | ||
| RT0402CRE0712RL | YAGEO | 0402 | 0 | $ 0.0361 | ||
| 0402WGD120JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0036 | ||
| RC0402DR-0712RL | YAGEO | 0402 | 0 | $ 0.0079 | ||
| RMC1/16SK12R0DTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP12R0D | KOA | 0402 | 0 | $ 0.0174 | ||
| ERJ-PA2D12R0X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| ERJ-H2RD12R0X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| ERJ-2RKD12R0X | PANASONIC | 0402 | 0 | $ 0.0174 | ||
| RT0402CRD0712RL | YAGEO | 0402 | 0 | $ 0.0366 |

