LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power CU15-12 product image
Images for reference only

XP Power CU15-12RoHS

Manufacturer
MPN
CU15-12
LCSC Part #
C21236332
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconXP Power CU15-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 100.4342$ 100.43
200+$ 40.075$ 8015.00
500+$ 38.7356$ 19367.80
1,000+$ 38.0735$ 38073.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerXP Power
Packaging-
Height-
Switching Frequency67kHz
Ripple Noise-
Function-
Quiescent Supply Current-
Features-
Output Current(Max)1.25A
Capacitive Load(Max)-
Conversion Efficiency80%
Type-
Voltage - Supply85V~264V
Number of Outputs-
Output Voltage12V
Operating Temperature Range0℃~+65℃
Length-
Output Voltage Accuracy±1%
Width-