PANASONIC ERJ-S08F1243V
| Manufacturer | |
| MPN | ERJ-S08F1243V |
| LCSC Part # | C2122203 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 124000Ω ±1% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 124kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 124kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0404 | $ 0.04 |
| 200+ | $ 0.0157 | $ 3.14 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0149 | $ 14.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 124kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 124kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-07124KL | YAGEO | 1206 | 8,750 | $ 0.0236 | ||
| RS-06K1243FT | FH | 1206 | 4,950 | $ 0.0093 | ||
| RK73H2BTTD1243F | KOA | 1206 | 0 | $ 0.0044 | ||
| HV732BTTD1243F | KOA | 1206 | 0 | $ 0.101 | ||
| RK73H2BRTTD1243F | KOA | 1206 | 0 | $ 0.0894 | ||
| ERJ-8ENF1243V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-U08F1243V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF1243 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT124K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| CRCW1206124KFKEA | VISHAY | 1206 | 0 | $ 0.0111 | ||
| CRCW1206124KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206124KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206124KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206124KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RTT061243FTP | RALEC | 1206 | 0 | $ 0.0091 | ||
| 1206W4F1243T5E | UNI-ROYAL | 1206 | 0 | $ 0.0036 | ||
| CQ06W4F1243T5E | UNI-ROYAL | 1206 | 0 | $ 0.0067 | ||
| HV06W4F1243T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| WR12X1243FTL | Walsin | 1206 | 0 | $ 0.0041 | ||
| RC1206FR-07124KL | YAGEO | 1206 | 0 | $ 0.004 |

