PANASONIC ERJ-S08F1913V
| Manufacturer | |
| MPN | ERJ-S08F1913V |
| LCSC Part # | C2120958 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 191000Ω ±1% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 191kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 191kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0404 | $ 0.04 |
| 200+ | $ 0.0157 | $ 3.14 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0149 | $ 14.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 191kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 191kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1913TS | FOJAN | 1206 | 15,100 | $0.0019 $0.0062 | ||
| SCR1206F191K | VO | 1206 | 4,700 | $ 0.0031 | ||
| RTT061913FTP | RALEC | 1206 | 4,400 | $ 0.0033 | ||
| 1206W4F1913T5E | UNI-ROYAL | 1206 | 3,400 | $ 0.0039 | ||
| WR12X1913FTL | Walsin | 1206 | 2,400 | $ 0.0046 | ||
| RS-06K1913FT | FH | 1206 | 400 | $ 0.006 | ||
| AC1206FR-07191KL | YAGEO | 1206 | 150 | $ 0.0082 | ||
| HV732BTTD1913F | KOA | 1206 | 0 | $ 0.101 | ||
| CR081913F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F1913V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF1913V | PANASONIC | 1206 | 0 | $ 0.0015 | ||
| KTR18EZPF1913 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT191K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206191KFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206191KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206191KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206191KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206191KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| GR1206F191KT5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RC1206FR-07191KL | YAGEO | 1206 | 0 | $ 0.0045 |

