LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C4641FA300 product image
Images for reference only

VISHAY MMA02040C4641FA300

Manufacturer
MPN
MMA02040C4641FA300
LCSC Part #
C2120176
Packaging
0204
Customer #
Key Attributes
RES 4.64kΩ ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C4641FA300
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0293$ 0.03
200+$ 0.0114$ 2.28
500+$ 0.011$ 5.50
1,000+$ 0.0108$ 10.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)400mW
Resistance4.64kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMA02040C4641FB300VISHAY020430$ 0.0674
MMA02040C4641FB000VISHAY02040$ 0.0304