MaxLinear XRP6670EHTR-F
| Manufacturer | |
| MPN | XRP6670EHTR-F |
| LCSC Part # | C21192366 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type 300kHz~2.5MHz Adjustable 800mV~5V 3A Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
Introduction
The XRP6670 is a synchronous current mode PWM buck regulator capable of delivering up to 3A of output current. The 2.6V to 5.5V input voltage range allows single-supply operation from industry-standard 3.3V and 5V rails. Based on a current mode PWM control scheme, the XRP6670 operating frequency is programmable via an external resistor from 300kHz to 2.5MHz. This flexibility enables the XRP6670 to optimize component selection, reduce component count, and minimize solution footprint. It provides low output voltage ripple, excellent line and load regulation, and an LDO mode with 100% duty cycle. Output voltage is adjustable down to 0.8V with better than 2% accuracy, while low quiescent current supports the most demanding battery-operated conditions. Built-in over-temperature, overcurrent, short-circuit, and UVLO protection ensures safe operation under abnormal operating conditions. The XRP6670 is offered in a RoHS-compliant "Green"/halogen-free 3mm×3mm 10-pin DFN package.
Features
- Guaranteed 3A output current
- Input voltage: 2.6V to 5.5V
- Programmable PWM current mode control
- Programmable 300kHz to 2.5MHz
- 100% duty cycle LDO mode operation, up to 95% efficiency
- Adjustable output voltage range: 0.8V to 5V, ±2% accuracy
- Enable and power-good functions
- 460µA quiescent current
- Over-temperature, overcurrent, short-circuit, and UVLO protection
- RoHS-compliant "Green"/Halogen-free 3mm x 3mm 10-pin DFN package
Applications
- Industrial & medical equipment
- Audio/video equipment
- Networking & telecom equipment
- Portable/battery-powered devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2992 | $ 2.30 |
| 200+ | $ 0.9173 | $ 183.46 |
| 500+ | $ 0.8869 | $ 443.45 |
| 1,000+ | $ 0.8717 | $ 871.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
Introduction
The XRP6670 is a synchronous current mode PWM buck regulator capable of delivering up to 3A of output current. The 2.6V to 5.5V input voltage range allows single-supply operation from industry-standard 3.3V and 5V rails. Based on a current mode PWM control scheme, the XRP6670 operating frequency is programmable via an external resistor from 300kHz to 2.5MHz. This flexibility enables the XRP6670 to optimize component selection, reduce component count, and minimize solution footprint. It provides low output voltage ripple, excellent line and load regulation, and an LDO mode with 100% duty cycle. Output voltage is adjustable down to 0.8V with better than 2% accuracy, while low quiescent current supports the most demanding battery-operated conditions. Built-in over-temperature, overcurrent, short-circuit, and UVLO protection ensures safe operation under abnormal operating conditions. The XRP6670 is offered in a RoHS-compliant "Green"/halogen-free 3mm×3mm 10-pin DFN package.
Features
- Guaranteed 3A output current
- Input voltage: 2.6V to 5.5V
- Programmable PWM current mode control
- Programmable 300kHz to 2.5MHz
- 100% duty cycle LDO mode operation, up to 95% efficiency
- Adjustable output voltage range: 0.8V to 5V, ±2% accuracy
- Enable and power-good functions
- 460µA quiescent current
- Over-temperature, overcurrent, short-circuit, and UVLO protection
- RoHS-compliant "Green"/Halogen-free 3mm x 3mm 10-pin DFN package
Applications
- Industrial & medical equipment
- Audio/video equipment
- Networking & telecom equipment
- Portable/battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

