LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C2679FB000 product image
Images for reference only

VISHAY MMA02040C2679FB000RoHS

Manufacturer
MPN
MMA02040C2679FB000
LCSC Part #
C2118787
Packaging
0204
Customer #
Key Attributes
RES 26.7Ω ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C2679FB000
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0249$ 0.02
200+$ 0.0097$ 1.94
500+$ 0.0093$ 4.65
1,000+$ 0.0092$ 9.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)400mW
Resistance26.7Ω
Voltage Rating200V
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMA02040C2679FB300VISHAY02040$ 0.0358