YAGEO AA1206JR-0747RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AA1206JR-0747RL |
| LCSC Part # | C2118306 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 47Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 47Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.023 | $ 0.02 |
| 200+ | $ 0.0089 | $ 1.78 |
| 500+ | $ 0.0086 | $ 4.30 |
| 1,000+ | $ 0.0085 | $ 8.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 47Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 47Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206JR-7W47RL | YAGEO | 1206 | 8,560 | $ 0.0629 | ||
| SR1206JR-7W47RL | YAGEO | 1206 | 40 | $ 0.0271 | ||
| RC1206JR-0747RL | YAGEO | 1206 | 0 | $ 0.0058 | ||
| AC1206JR-0747RL | YAGEO | 1206 | 0 | $ 0.0066 | ||
| RC1206FR-0747RL | YAGEO | 1206 | 0 | $ 0.0044 | ||
| AC1206FR-0747RL | YAGEO | 1206 | 0 | $ 0.0111 | ||
| AF1206FR-0747RL | YAGEO | 1206 | 0 | $ 0.0171 | ||
| SR1206JR-0747RL | YAGEO | 1206 | 0 | $ 0.0189 | ||
| RC1206JR-1347RP | YAGEO | 1206 | 0 | $ 0.0363 | ||
| AR1206JR-0747RL | YAGEO | 1206 | 0 | $ 0.0452 | ||
| RC1206JR-1347RL | YAGEO | 1206 | 0 | $ 0.0079 | ||
| SR1206JR-1347RL | YAGEO | 1206 | 0 | $ 0.1245 | ||
| AC1206JR-1347RL | YAGEO | 1206 | 0 | $ 0.0214 | ||
| RC1206JR-0747RP | YAGEO | 1206 | 0 | $ 0.0423 | ||
| AF1206JR-0747RL | YAGEO | 1206 | 0 | $ 0.0075 | ||
| RV1206JR-0747RL | YAGEO | 1206 | 0 | $ 0.0951 | ||
| SR1206JR-7T47RL | YAGEO | 1206 | 0 | $ 0.0187 | ||
| AA1206FR-0747RL | YAGEO | 1206 | 0 | $ 0.032 | ||
| RC1206FR-1347RL | YAGEO | 1206 | 0 | $ 0.0037 | ||
| RC1206FR-1347RP | YAGEO | 1206 | 0 | $ 0.0367 |

