SUSUMU RG2012P-1780-D-T5
| Manufacturer | |
| MPN | RG2012P-1780-D-T5 |
| LCSC Part # | C2118104 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 178Ω ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0294 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0805DKE178R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| TNPW0805178RDETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RT0805DRD07178RL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| RG2012N-1780-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RT0805CRD07178RL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD07178RL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| CRT0805-DZ-1780ELF | BOURNS | 0805 | 0 | $ 0.0265 | ||
| RNCF0805DTC178R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE07178RL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805CRC07178RL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RNCF0805BTE178R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RG2012P-1780-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW0805178RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805178RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB1780V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW0805178RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW0805178RBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D1780BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW0805178RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| ERA-6AED1780V | PANASONIC | 0805 | 0 | $ 0.1186 |

