SUSUMU RG2012P-4321-D-T5
| Manufacturer | |
| MPN | RG2012P-4321-D-T5 |
| LCSC Part # | C2118058 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.32kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.32kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.32kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0294 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.32kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.32kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD074K32L | YAGEO | 0805 | 20 | $ 0.0396 | ||
| PTFR0805B4K32P9 | RESI | 0805 | 270 | $ 0.081 | ||
| RNCF0805DKE4K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RT0805DRD074K32L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD074K32L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RG2012N-4321-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RT0805CRD074K32L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RNCF0805DTC4K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE074K32L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| MCU08050C4321DP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| RT0805CRC074K32L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD4321B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE4K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE4K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| ARG05BTC4321N | Viking | 0805 | 0 | $ 0.0308 | ||
| TNPW08054K32BEEA | VISHAY | 0805 | 0 | $ 0.2109 | ||
| TNPW08054K32BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08054K32BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| RN73R2ATTD4321D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| ERA-6AED4321V | PANASONIC | 0805 | 0 | $ 0.1186 |

