LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012P-1781-D-T5 product image
Images for reference only

SUSUMU RG2012P-1781-D-T5

Manufacturer
MPN
RG2012P-1781-D-T5
LCSC Part #
C2117816
Packaging
0805
Customer #
Key Attributes
RES 1.78kΩ ±0.5% 125mW 0805
Datasheetpdf iconSUSUMU RG2012P-1781-D-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0294$ 0.03
200+$ 0.0114$ 2.28
500+$ 0.011$ 5.50
1,000+$ 0.0108$ 10.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance1.78kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW08051K78DETAVISHAY08050$ 0.0603
RG2012N-1781-D-T5SUSUMU08050$ 0.0945
RT0805CRD071K78LYAGEO08050$ 0.0594
AT0805CRD071K78LYAGEO08050$ 0.1027
RT0805DRE071K78LYAGEO08050$ 0.0135
AT0805DRE071K78LYAGEO08050$ 0.0861
MCU08050C1781DP500VISHAY08050$ 0.0499
RT0805CRC071K78LYAGEO08050$ 0.0735
RN73R2ATTD1781B25KOA08050$ 0.0557
RNCF0805BTE1K78SEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE1K78SEI(Stackpole Electronics Inc.)08050$ 0.0957
RG2012P-1781-B-T5SUSUMU08050$ 0.0504
RT0805BRD071K78LYAGEO08050$ 0.0532
TNPW08051K78BEEAVISHAY08050$ 0.1555
TNPW08051K78BEENVISHAY08050$ 0.271
ERA-6VEB1781VPANASONIC08050$ 0.2316
TNPW08051K78BETYVISHAY08050$ 0.6511
MCU08050D1781BP500VISHAY08050$ 0.1016
MCU08050D1781BP100VISHAY08050$ 0.1503
TNPW08051K78BETAVISHAY08050$ 0.2603