SUSUMU RG2012P-1581-D-T5
| Manufacturer | |
| MPN | RG2012P-1581-D-T5 |
| LCSC Part # | C2117734 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.58kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.58kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.58kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0294 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.58kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.58kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B1K58P9 | RESI | 0805 | 3,345 | $ 0.1174 | ||
| RNCF0805DTE1K58 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE1K58 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| TNPW08051K58DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RT0805DRD071K58L | YAGEO | 0805 | 0 | $ 0.012 | ||
| RG2012N-1581-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| AT0805CRD071K58L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| AT0805DRE071K58L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805CRC071K58L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RNCF0805BKE1K58 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-1581-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW08051K58BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB1581V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| MCU08050D1581BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| MCU08050D1581BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| TNPW08051K58BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD1581D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA-6AED1581V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| AT0805DRD071K58L | YAGEO | 0805 | 0 | $ 0.0774 | ||
| RG2012P-1581-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 |

