PANASONIC ERJ-U06D1783V
| Manufacturer | |
| MPN | ERJ-U06D1783V |
| LCSC Part # | C2117069 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 178000Ω ±0.5% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0347 | $ 0.03 |
| 200+ | $ 0.0135 | $ 2.70 |
| 500+ | $ 0.013 | $ 6.50 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/10K1783DTP | KAMAYA | 0805 | 0 | $ 0.0134 | ||
| HV732ATTD1783D | KOA | 0805 | 0 | $ 0.1161 | ||
| ERJ-S06D1783V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| CRCW0805178KDKEAP | VISHAY | 0805 | 0 | $ 0.0941 | ||
| 0805W8D1783T5E | UNI-ROYAL | 0805 | 0 | $ 0.0094 | ||
| RC0805DR-07178KL | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RK73H2ATTD1783D | KOA | 0805 | 0 | $ 0.02 | ||
| HV73V2ATTD1783D | KOA | 0805 | 0 | $ 0.1327 | ||
| SG73P2ATTD1783D | KOA | 0805 | 0 | $ 0.0356 | ||
| HV732ARTTD1783D | KOA | 0805 | 0 | $ 0.4265 | ||
| RK73H2ARTTD1783D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D1783V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D1783V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RK73G2ARTTD1783D | KOA | 0805 | 0 | $ 0.1647 | ||
| RK73G2ATTD1783D | KOA | 0805 | 0 | $ 0.0941 | ||
| RGC0805DTC178K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0393 | ||
| ERJ-PB6D1783V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD1783D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1783D | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD1783D | KOA | 0805 | 0 | $ 0.0693 |

